ANM-1A18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANM-1A18

DigiKey Part Number
5073-ANM-1A18-ND
Manufacturer
Manufacturer Product Number
ANM-1A18
Description
CONN-MALE CRIMP RG6 CABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
1500 V
Mating Cycles
-
Insertion Loss
0.2dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1297,86000 Kč297,86 Kč
10253,16800 Kč2 531,68 Kč
25237,30920 Kč5 932,73 Kč
50225,98020 Kč11 299,01 Kč
100215,19630 Kč21 519,63 Kč
250201,73224 Kč50 433,06 Kč
500192,11366 Kč96 056,83 Kč
1 000182,95713 Kč182 957,13 Kč
Manufacturers Standard Package
Unit Price without VAT:297,86000 Kč
Unit Price with VAT:360,41060 Kč