135-3403-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
135-3403-001
135-3403-001
135-3403-001

135-3403-001

DigiKey Part Number
J590-ND
Manufacturer
Manufacturer Product Number
135-3403-001
Description
CONN MMCX PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
135-3403-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-161, 174, 188, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,44000 Kč140,44 Kč
10119,26000 Kč1 192,60 Kč
25111,78640 Kč2 794,66 Kč
50106,45180 Kč5 322,59 Kč
100101,36890 Kč10 136,89 Kč
25095,02348 Kč23 755,87 Kč
50090,49028 Kč45 245,14 Kč
1 00086,17512 Kč86 175,12 Kč
2 50080,78687 Kč201 967,17 Kč
Manufacturers Standard Package
Unit Price without VAT:140,44000 Kč
Unit Price with VAT:169,93240 Kč