



415-0071-012 | |
|---|---|
DigiKey Part Number | J750-ND |
Manufacturer | |
Manufacturer Product Number | 415-0071-012 |
Description | COAX CBL SMA TO MMCX 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,79000 Kč | 408,79 Kč |
| 10 | 347,49300 Kč | 3 474,93 Kč |
| 25 | 325,73600 Kč | 8 143,40 Kč |
| 50 | 310,19280 Kč | 15 509,64 Kč |
| 100 | 295,39250 Kč | 29 539,25 Kč |
| 250 | 276,91528 Kč | 69 228,82 Kč |
| 500 | 263,71524 Kč | 131 857,62 Kč |
| Unit Price without VAT: | 408,79000 Kč |
|---|---|
| Unit Price with VAT: | 494,63590 Kč |






