415-0071 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0071-036

DigiKey Part Number
J753-ND
Manufacturer
Manufacturer Product Number
415-0071-036
Description
COAX CBL SMA TO MMCX 36"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1452,58000 Kč452,58 Kč
10384,66800 Kč3 846,68 Kč
25360,56960 Kč9 014,24 Kč
50343,36340 Kč17 168,17 Kč
100326,98230 Kč32 698,23 Kč
250306,53096 Kč76 632,74 Kč
500291,92014 Kč145 960,07 Kč
Manufacturers Standard Package
Unit Price without VAT:452,58000 Kč
Unit Price with VAT:547,62180 Kč
Alternate Length
COAX CBL SMA TO MMCX 6"
In-Stock: 79
Unit Price: 399,53000 Kč
COAX CBL SMA TO MMCX 12"
In-Stock: 63
Unit Price: 408,79000 Kč
COAX CBL SMA TO MMCX 18"
In-Stock: 14
Unit Price: 417,84000 Kč
COAX CBL SMA TO MMCX 24"
In-Stock: 69
Unit Price: 426,68000 Kč