



415-0073-024 | |
|---|---|
DigiKey Part Number | J762-ND |
Manufacturer | |
Manufacturer Product Number | 415-0073-024 |
Description | COAX CBL SMA TO MMCX 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to MMCX | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color White |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Features Shielded |
2nd Connector MMCX Plug, Right Angle | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,34000 Kč | 637,34 Kč |
| 10 | 541,63800 Kč | 5 416,38 Kč |
| 25 | 507,73120 Kč | 12 693,28 Kč |
| 50 | 483,50560 Kč | 24 175,28 Kč |
| 100 | 460,44560 Kč | 46 044,56 Kč |
| 250 | 431,65128 Kč | 107 912,82 Kč |
| 500 | 411,07858 Kč | 205 539,29 Kč |
| Unit Price without VAT: | 637,34000 Kč |
|---|---|
| Unit Price with VAT: | 771,18140 Kč |





