



133-3711-302 | |
|---|---|
DigiKey Part Number | J10206TR-ND - Tape & Reel (TR) J10206CT-ND - Cut Tape (CT) J10206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 133-3711-302 |
Description | CONN MCX JACK R/A 50OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3711-302 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 29K201-40ML5 | Rosenberger | 46 | 29K201-40ML5-ND | 24,89000 Kč | Parametric Equivalent |
| 60611102111303 | Würth Elektronik | 275 | 732-14172-1-ND | 29,25000 Kč | Parametric Equivalent |
| 85_MCX-S50-0-25/111_NH | Huber+Suhner, Inc. | 90 | 3628-85_MCX-S50-0-25/111_NH-ND | 28,40000 Kč | Parametric Equivalent |
| 85_MCX-S50-0-25/111_NM | Huber+Suhner, Inc. | 658 | 3628-85_MCX-S50-0-25/111_NM-ND | 28,01000 Kč | Parametric Equivalent |
| FMCN44277 | Fairview Microwave | 0 | 5328-FMCN44277-ND | 176,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 112,68360 Kč | 2 817,09 Kč |
| 50 | 107,29980 Kč | 5 364,99 Kč |
| 100 | 102,17630 Kč | 10 217,63 Kč |
| 250 | 95,77944 Kč | 23 944,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 88,63984 Kč | 66 479,88 Kč |
| 1 500 | 84,41378 Kč | 126 620,67 Kč |
| 2 250 | 82,03657 Kč | 184 582,28 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |


