
105-1110-001 | |
|---|---|
DigiKey Part Number | J580-ND |
Manufacturer | |
Manufacturer Product Number | 105-1110-001 |
Description | CONN TIP JACK SOLDER BLUE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,00680 Kč | 500,17 Kč |
| 50 | 19,05360 Kč | 952,68 Kč |
| 100 | 18,14230 Kč | 1 814,23 Kč |
| 300 | 16,78650 Kč | 5 035,95 Kč |
| 500 | 16,19198 Kč | 8 095,99 Kč |
| 1 000 | 15,41883 Kč | 15 418,83 Kč |
| 2 500 | 14,45368 Kč | 36 134,20 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |






