Tip Jack Connector Standard Tip Solder White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-1101-001

DigiKey Part Number
J575-ND
Manufacturer
Manufacturer Product Number
105-1101-001
Description
CONN TIP JACK SOLDER WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Through Hole, Horizontal
Termination
Solder
Insulation
Mating End Insulated
Features
-
Color
White
Wire Gauge
-
Contact Finish
Silver
Contact Material
Copper Aluminum Alloy
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 343
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,47300 Kč204,73 Kč
2519,19200 Kč479,80 Kč
5018,27660 Kč913,83 Kč
10017,40310 Kč1 740,31 Kč
25016,31208 Kč4 078,02 Kč
50015,53264 Kč7 766,32 Kč
1 00014,79099 Kč14 790,99 Kč
2 50013,86515 Kč34 662,88 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč