
105-1107-001 | |
|---|---|
DigiKey Part Number | J579-ND |
Manufacturer | |
Manufacturer Product Number | 105-1107-001 |
Description | CONN TIP JACK SOLDER YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 27,21360 Kč | 680,34 Kč |
| 50 | 25,91580 Kč | 1 295,79 Kč |
| 100 | 24,67470 Kč | 2 467,47 Kč |
| 300 | 22,83323 Kč | 6 849,97 Kč |
| 500 | 22,02438 Kč | 11 012,19 Kč |
| 1 000 | 20,97301 Kč | 20 973,01 Kč |
| 2 500 | 19,66043 Kč | 49 151,08 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |






