
105-1104-001 | |
|---|---|
DigiKey Part Number | J578-ND |
Manufacturer | |
Manufacturer Product Number | 105-1104-001 |
Description | CONN TIP JACK SOLDER GREEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 25 | 20,82160 Kč | 520,54 Kč |
| 50 | 19,82640 Kč | 991,32 Kč |
| 100 | 18,87720 Kč | 1 887,72 Kč |
| 300 | 17,46753 Kč | 5 240,26 Kč |
| 500 | 16,84880 Kč | 8 424,40 Kč |
| 1 000 | 16,04415 Kč | 16 044,15 Kč |
| 2 500 | 15,03994 Kč | 37 599,85 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |






