USB-2000-CAP003 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 8 210
Unit Price: 47,46000 Kč
Datasheet

Direct


Stewart Connector
In Stock: 1 442
Unit Price: 49,35000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 370
Unit Price: 99,32000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 1 152
Unit Price: 149,72000 Kč
Datasheet
USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Cicoil and Harsh Environments

USB-2000-CAP003

DigiKey Part Number
CI1016-ND
Manufacturer
Manufacturer Product Number
USB-2000-CAP003
Description
CBL USB2.0 A PLUG TO B PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Silver
Length
3.00' (914.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3021001-03Qualtek8 210Q361-ND47,46000 KčDirect
SC-2ABE003FStewart Connector1 442380-1424-ND49,35000 KčDirect
U021-003Eaton Tripp Lite370TL426-ND99,32000 KčDirect
U023-003Eaton Tripp Lite1 152TL772-ND149,72000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 519,83545 Kč16 718,19 Kč
Unit Price without VAT:1 519,83545 Kč
Unit Price with VAT:1 839,00089 Kč