USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded
Cicoil and Harsh Environments

USB-2000-CAP006

DigiKey Part Number
CI1017-ND
Manufacturer
Manufacturer Product Number
USB-2000-CAP006
Description
CBL USB2.0 A PLUG TO B PLUG 6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Silver
Length
6.00' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 600,18000 Kč2 600,18 Kč
102 210,35400 Kč22 103,54 Kč
252 072,09120 Kč51 802,28 Kč
501 973,32060 Kč98 666,03 Kč
1001 889,82000 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 600,18000 Kč
Unit Price with VAT:3 146,21780 Kč