


USB-3000-CAP003 | |
|---|---|
DigiKey Part Number | CI1020-ND |
Manufacturer | |
Manufacturer Product Number | USB-3000-CAP003 |
Description | CABLE A PLUG TO B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Clear | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 223,48000 Kč | 2 223,48 Kč |
| 10 | 1 890,07200 Kč | 18 900,72 Kč |
| 25 | 1 771,83640 Kč | 44 295,91 Kč |
| 50 | 1 687,37400 Kč | 84 368,70 Kč |
| 100 | 1 627,34500 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 2 223,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 690,41080 Kč |



