


USB-3000-CAH003 | |
|---|---|
DigiKey Part Number | CI1018-ND |
Manufacturer | |
Manufacturer Product Number | USB-3000-CAH003 |
Description | CABLE A PLUG TO A PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Clear |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 401,33000 Kč | 2 401,33 Kč |
| 10 | 2 041,30000 Kč | 20 413,00 Kč |
| 25 | 1 913,62320 Kč | 47 840,58 Kč |
| 50 | 1 822,38700 Kč | 91 119,35 Kč |
| 100 | 1 735,54980 Kč | 173 554,98 Kč |
| Unit Price without VAT: | 2 401,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 905,60930 Kč |


