
DC-601-CA003 | |
|---|---|
DigiKey Part Number | CI1048-ND |
Manufacturer | |
Manufacturer Product Number | DC-601-CA003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 256,24000 Kč | 2 256,24 Kč |
| 10 | 1 917,93600 Kč | 19 179,36 Kč |
| 25 | 1 797,95800 Kč | 44 948,95 Kč |
| 50 | 1 712,24840 Kč | 85 612,42 Kč |
| 100 | 1 653,59250 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 2 256,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 730,05040 Kč |




