
TRD632ASFLAT-BLK-05F | |
|---|---|
DigiKey Part Number | 5073-TRD632ASFLAT-BLK-05F-ND |
Manufacturer | |
Manufacturer Product Number | TRD632ASFLAT-BLK-05F |
Description | C6A ULTRAFLAT U/FTP 32AWG CM PVC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 10 | 300,60700 Kč | 3 006,07 Kč |
| 25 | 281,77640 Kč | 7 044,41 Kč |
| 50 | 268,32500 Kč | 13 416,25 Kč |
| 100 | 255,52260 Kč | 25 552,26 Kč |
| 250 | 239,53680 Kč | 59 884,20 Kč |
| 500 | 228,11766 Kč | 114 058,83 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |




