Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD632ASFLAT-BLK-10F

DigiKey Part Number
5073-TRD632ASFLAT-BLK-10F-ND
Manufacturer
Manufacturer Product Number
TRD632ASFLAT-BLK-10F
Description
C6A ULTRAFLAT U/FTP 32AWG CM PVC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1545,95000 Kč545,95 Kč
10464,07700 Kč4 640,77 Kč
25435,01120 Kč10 875,28 Kč
50414,25280 Kč20 712,64 Kč
100394,49360 Kč39 449,36 Kč
250369,82096 Kč92 455,24 Kč
500352,19316 Kč176 096,58 Kč
Manufacturers Standard Package
Unit Price without VAT:545,95000 Kč
Unit Price with VAT:660,59950 Kč