
DC-601-CA012 | |
|---|---|
DigiKey Part Number | CI1050-ND |
Manufacturer | |
Manufacturer Product Number | DC-601-CA012 |
Description | CABLE MOD 8P8C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 517,36000 Kč | 6 517,36 Kč |
| 10 | 5 540,67900 Kč | 55 406,79 Kč |
| 25 | 5 275,74760 Kč | 131 893,69 Kč |
| Unit Price without VAT: | 6 517,36000 Kč |
|---|---|
| Unit Price with VAT: | 7 886,00560 Kč |


