Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-601-CA006

DigiKey Part Number
CI1049-ND
Manufacturer
Manufacturer Product Number
DC-601-CA006
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Shielded
Color
Blue
Features
-
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 724,42000 Kč3 724,42 Kč
103 318,73400 Kč33 187,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 724,42000 Kč
Unit Price with VAT:4 506,54820 Kč