
R050S | |
|---|---|
DigiKey Part Number | 2376-R050S-ND |
Manufacturer | |
Manufacturer Product Number | R050S |
Description | ICT TEST PROBE RECEPTACLE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Solder Connection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Spring Tip - Solder Connection | |
Connection Type | - | |
Length - Tip | 0.220" (5.59mm) | |
Length - Overall | 1.600" (40.64mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | - | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,49700 Kč | 3 149,70 Kč |
| 500 | 31,07704 Kč | 15 538,52 Kč |
| 1 000 | 30,44710 Kč | 30 447,10 Kč |
| 2 500 | 29,39720 Kč | 73 493,00 Kč |
| 5 000 | 27,29740 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 31,49700 Kč |
|---|---|
| Unit Price with VAT: | 38,11137 Kč |






