
TD026570HD013020-SK4 | |
|---|---|
DigiKey Part Number | 2376-TD026570HD013020-SK4-ND |
Manufacturer | |
Manufacturer Product Number | TD026570HD013020-SK4 |
Description | POGO PIN/CONTACT SPRING LOADED T |
Customer Reference | |
Detailed Description | 1 A Spring Tip Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | 0.011" (0.28mm) Probe Tips | |
Length - Tip | 0.043" (1.09mm) | |
Length - Overall | 0.224" (5.69mm) | |
Color | Gold | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 1 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | - | |
Includes | - |
| Bottle: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 172,18360 Kč | 4 304,59 Kč |
| 50 | 132,28740 Kč | 6 614,37 Kč |
| 100 | 113,38920 Kč | 11 338,92 Kč |
| 200 | 102,89020 Kč | 20 578,04 Kč |
| 300 | 100,79040 Kč | 30 237,12 Kč |
| 500 | 90,29140 Kč | 45 145,70 Kč |
| 1 000 | 77,69260 Kč | 77 692,60 Kč |
| Unit Price without VAT: | 172,18360 Kč |
|---|---|
| Unit Price with VAT: | 208,34216 Kč |










