3 A Spring Tip - Solder Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R075S

DigiKey Part Number
2376-R075S-ND
Manufacturer
Manufacturer Product Number
R075S
Description
ICT TEST PROBE RECEPTACLE
Customer Reference
Detailed Description
3 A Spring Tip - Solder Connection
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Spring Tip - Solder Connection
Connection Type
-
Length - Tip
0.215" (5.46mm)
Length - Overall
1.180" (29.97mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
-
Operating Temperature
-55°C ~ 120°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 400
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Chip Shine / CSRF
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10016,79840 Kč1 679,84 Kč
1 00016,37844 Kč16 378,44 Kč
2 50015,74850 Kč39 371,25 Kč
5 00014,69860 Kč73 493,00 Kč
Unit Price without VAT:16,79840 Kč
Unit Price with VAT:20,32606 Kč