3 A Spring Tip - Crown Head, 0.020" (0.50mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP075H05/200G

DigiKey Part Number
2376-TOP075H05/200G-ND
Manufacturer
Manufacturer Product Number
TOP075H05/200G
Description
ICT SPRING CONTACT TEST PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Crown Head, 0.020" (0.50mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Crown Head, 0.020" (0.50mm) Dia
Connection Type
-
Length - Tip
0.388" (9.85mm)
Length - Overall
1.300" (33.00mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Chip Shine / CSRF
All prices are in CZK
Box
QuantityUnit PriceExt Price
10031,49700 Kč3 149,70 Kč
20030,23710 Kč6 047,42 Kč
50028,97724 Kč14 488,62 Kč
1 00026,03752 Kč26 037,52 Kč
2 50024,14770 Kč60 369,25 Kč
5 00022,46786 Kč112 339,30 Kč
Unit Price without VAT:31,49700 Kč
Unit Price with VAT:38,11137 Kč