
TOP075S064/200G | |
|---|---|
DigiKey Part Number | 2376-TOP075S064/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP075S064/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Pyramid Head, 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Pyramid Head, 0.025" (0.64mm) Dia | |
Connection Type | - | |
Length - Tip | 0.388" (9.85mm) | |
Length - Overall | 1.300" (33.00mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,28700 Kč | 3 128,70 Kč |
| 200 | 29,39720 Kč | 5 879,44 Kč |
| 500 | 27,92734 Kč | 13 963,67 Kč |
| 1 000 | 25,61756 Kč | 25 617,56 Kč |
| 2 500 | 23,51776 Kč | 58 794,40 Kč |
| 5 000 | 21,41796 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 31,28700 Kč |
|---|---|
| Unit Price with VAT: | 37,85727 Kč |



