
TOP050W05/200G | |
|---|---|
DigiKey Part Number | 2376-TOP050W05/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP050W05/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Dagger Head, 0.020" (0.50mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Dagger Head, 0.020" (0.50mm) Dia | |
Connection Type | - | |
Length - Tip | 0.272" (6.90mm) | |
Length - Overall | 1.700" (43.15mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,14570 Kč | 4 514,57 Kč |
| 200 | 42,41595 Kč | 8 483,19 Kč |
| 500 | 40,31616 Kč | 20 158,08 Kč |
| 1 000 | 37,16646 Kč | 37 166,46 Kč |
| 2 500 | 34,22674 Kč | 85 566,85 Kč |
| 5 000 | 31,49700 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 45,14570 Kč |
|---|---|
| Unit Price with VAT: | 54,62630 Kč |




