
SMDIN100-R | |
|---|---|
DigiKey Part Number | SMDIN100-R-ND |
Manufacturer | |
Manufacturer Product Number | SMDIN100-R |
Description | INDIUM SOLDER RIBBON (IN100) 0.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Ribbon Solder In100 (100) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ribbon Solder | |
Composition | In100 (100) | |
Diameter | - | |
Melting Point | 315°F (157°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,82000 Kč | 1 868,82 Kč |
| Unit Price without VAT: | 1 868,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,27220 Kč |






