Lead Free Solder Shot In100 (100) Bag, 1 oz (28g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIN100-S-1

DigiKey Part Number
SMDIN100-S-1-ND
Manufacturer
Manufacturer Product Number
SMDIN100-S-1
Description
SOLDER SHOT IN100 1OZ 28G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Solder Shot In100 (100) Bag, 1 oz (28g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Shot
Composition
In100 (100)
Diameter
-
Melting Point
315°F (157°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bag, 1 oz (28g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1913,20000 Kč913,20 Kč
Manufacturers Standard Package
Unit Price without VAT:913,20000 Kč
Unit Price with VAT:1 104,97200 Kč