Lead Free Ribbon Solder In52Sn48 (52/48) Spool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIN52SN48-1.69X5.71-R

DigiKey Part Number
315-SMDIN52SN48-1.69X5.71-R-ND
Manufacturer
Manufacturer Product Number
SMDIN52SN48-1.69X5.71-R
Description
INDIUM/TIN SOLDER RIBBON (IN52/S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Ribbon Solder In52Sn48 (52/48) Spool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ribbon Solder
Composition
In52Sn48 (52/48)
Diameter
-
Melting Point
244°F (118°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Spool
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 322,87000 Kč1 322,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 322,87000 Kč
Unit Price with VAT:1 600,67270 Kč