
SMDIN100-0.4MM | |
|---|---|
DigiKey Part Number | 315-SMDIN100-0.4MM-ND |
Manufacturer | |
Manufacturer Product Number | SMDIN100-0.4MM |
Description | INDIUM SOLDER WIRE (IN100) 0.016 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder In100 (100) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | In100 (100) | |
Diameter | 0.016" (0.40mm) | |
Melting Point | 315°F (157°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,88000 Kč | 691,88 Kč |
| Unit Price without VAT: | 691,88000 Kč |
|---|---|
| Unit Price with VAT: | 837,17480 Kč |





