Lead Free Wire Solder Bi58Sn42 (58/42) Spool, 1 oz (28.35g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD3SWLT.047 1OZ

DigiKey Part Number
315-SMD3SWLT.0471OZ-ND
Manufacturer
Manufacturer Product Number
SMD3SWLT.047 1OZ
Description
SOLDER WIRE SN42/BI58 .047" 1OZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Wire Solder Bi58Sn42 (58/42) Spool, 1 oz (28.35g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Bi58Sn42 (58/42)
Diameter
0.047" (1.19mm)
Melting Point
280°F (138°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Spool, 1 oz (28.35g)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,89000 Kč304,89 Kč
5262,68400 Kč1 313,42 Kč
10246,41200 Kč2 464,12 Kč
25226,40880 Kč5 660,22 Kč
50212,34860 Kč10 617,43 Kč
100199,14710 Kč19 914,71 Kč
500171,48058 Kč85 740,29 Kč
1 000160,73360 Kč160 733,60 Kč
Manufacturers Standard Package
Unit Price without VAT:304,89000 Kč
Unit Price with VAT:368,91690 Kč