
SMD3SWLT.040 20G | |
|---|---|
DigiKey Part Number | 315-SMD3SWLT.04020G-ND |
Manufacturer | |
Manufacturer Product Number | SMD3SWLT.040 20G |
Description | SN42/BI58 2.2% FLUX CORE SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Rosin Activated (RA) Wire Solder Bi58Sn42 (58/42) Spool, 0.7 oz (20g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi58Sn42 (58/42) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | No-Clean, Rosin Activated (RA) | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 0.7 oz (20g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,12000 Kč | 764,12 Kč |
| Unit Price without VAT: | 764,12000 Kč |
|---|---|
| Unit Price with VAT: | 924,58520 Kč |





