Lead Free No-Clean, Rosin Activated (RA) Wire Solder Bi58Sn42 (58/42) Spool, 7 oz (200g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD3SWLT.040 200G

DigiKey Part Number
315-SMD3SWLT.040200G-ND
Manufacturer
Manufacturer Product Number
SMD3SWLT.040 200G
Description
SN42/BI58 2.2% FLUX CORE SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Rosin Activated (RA) Wire Solder Bi58Sn42 (58/42) Spool, 7 oz (200g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Bi58Sn42 (58/42)
Diameter
0.040" (1.02mm)
Melting Point
280°F (138°C)
Flux Type
No-Clean, Rosin Activated (RA)
Wire Gauge
-
Process
Lead Free
Form
Spool, 7 oz (200g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 371,57000 Kč4 371,57 Kč
Manufacturers Standard Package
Unit Price without VAT:4 371,57000 Kč
Unit Price with VAT:5 289,59970 Kč