
SMD2SWLT.047 1OZ | |
|---|---|
DigiKey Part Number | 315-SMD2SWLT.0471OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SWLT.047 1OZ |
Description | SOLDER WIRE SN42/BI57.6/AG0.4 .0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Bi57.6Sn42Ag0.4 (57.6/42/0.4) Spool, 1 oz (28.35g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | 0.047" (1.19mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 1 oz (28.35g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 5 | 291,57800 Kč | 1 457,89 Kč |
| 10 | 273,49900 Kč | 2 734,99 Kč |
| 25 | 251,30400 Kč | 6 282,60 Kč |
| 50 | 235,69420 Kč | 11 784,71 Kč |
| 100 | 221,03750 Kč | 22 103,75 Kč |
| 500 | 190,31244 Kč | 95 156,22 Kč |
| 1 000 | 178,37507 Kč | 178 375,07 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |





