
SMDSWLT.047 1OZ | |
|---|---|
DigiKey Part Number | 315-SMDSWLT.0471OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLT.047 1OZ |
Description | SOLDER WIRE SN42/BI57/AG1 .047" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Bi57Sn42Ag1 (57/42/1) Spool, 1 oz (28.35g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | 0.047" (1.19mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 1 oz (28.35g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,45000 Kč | 371,45 Kč |
| 5 | 320,09400 Kč | 1 600,47 Kč |
| 10 | 300,25000 Kč | 3 002,50 Kč |
| 25 | 275,86320 Kč | 6 896,58 Kč |
| 50 | 258,72480 Kč | 12 936,24 Kč |
| 100 | 242,62980 Kč | 24 262,98 Kč |
| 500 | 208,88684 Kč | 104 443,42 Kč |
| 1 000 | 195,77527 Kč | 195 775,27 Kč |
| Unit Price without VAT: | 371,45000 Kč |
|---|---|
| Unit Price with VAT: | 449,45450 Kč |




