
SMDSWLT.015 1OZ | |
|---|---|
DigiKey Part Number | 315-SMDSWLT.0151OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLT.015 1OZ |
Description | SN42/BI57/AG1 (TIN/BISMUTH/SILVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Bi57Sn42Ag1 (57/42/1) Spool, 1 oz (28.35g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 oz (28.35g) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |






