
SEN0011 | |
|---|---|
DigiKey Part Number | 315-SEN0011-ND |
Manufacturer | |
Manufacturer Product Number | SEN0011 |
Description | ELECTRODE FLEXIBLE PCB, WITH 15X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 5 | 195,19800 Kč | 975,99 Kč |
| 10 | 184,19400 Kč | 1 841,94 Kč |
| 25 | 171,41080 Kč | 4 285,27 Kč |
| 50 | 162,92340 Kč | 8 146,17 Kč |
| 100 | 155,32640 Kč | 15 532,64 Kč |
| 250 | 146,48036 Kč | 36 620,09 Kč |
| 500 | 140,58916 Kč | 70 294,58 Kč |
| 1 000 | 135,30502 Kč | 135 305,02 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |










