NANOCOMP NANOCOMP Force Sensing Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANOCOMP-SQR-15X15

DigiKey Part Number
315-NANOCOMP-SQR-15X15-ND
Manufacturer
Manufacturer Product Number
NANOCOMP-SQR-15X15
Description
SENSOR FORCE FLAT MEMBRANE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NANOCOMP NANOCOMP Force Sensing Material
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Force Sensing Material
Utilized IC / Part
NANOCOMP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
5308,71200 Kč1 543,56 Kč
10297,33200 Kč2 973,32 Kč
25283,74160 Kč7 093,54 Kč
50274,43540 Kč13 721,77 Kč
100265,90400 Kč26 590,40 Kč
500248,71250 Kč124 356,25 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč