
SEN0026 | |
|---|---|
DigiKey Part Number | 315-SEN0026-ND |
Manufacturer | |
Manufacturer Product Number | SEN0026 |
Description | ELECTRODE FLEXIBLE PCB, WITH 15X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 5 | 369,60600 Kč | 1 848,03 Kč |
| 10 | 349,89000 Kč | 3 498,90 Kč |
| 25 | 326,98080 Kč | 8 174,52 Kč |
| 50 | 311,74900 Kč | 15 587,45 Kč |
| 100 | 298,10230 Kč | 29 810,23 Kč |
| 250 | 282,20640 Kč | 70 551,60 Kč |
| 500 | 271,61584 Kč | 135 807,92 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |


