
SEN0002 | |
|---|---|
DigiKey Part Number | 315-SEN0002-ND |
Manufacturer | |
Manufacturer Product Number | SEN0002 |
Description | ELECTRODE FLEXIBLE PCB, WITH 15X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 5 | 143,16400 Kč | 715,82 Kč |
| 10 | 134,87000 Kč | 1 348,70 Kč |
| 25 | 125,26560 Kč | 3 131,64 Kč |
| 50 | 118,88220 Kč | 5 944,11 Kč |
| 100 | 113,16660 Kč | 11 316,66 Kč |
| 250 | 106,51780 Kč | 26 629,45 Kč |
| 500 | 102,09144 Kč | 51 045,72 Kč |
| 1 000 | 98,12134 Kč | 98 121,34 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |


