
Category | Output Voltage |
Manufacturer Tekscan | Sensor Type Force Sensing Resistor |
Series | Actuator Type Flat Membrane |
Packaging Bulk | Actuator Style/Size Round, 9.53mm |
Part Status Active | Includes Sensor, Resistor, Capacitors |
Operating Force 0.45kgf (1lbs) | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,18000 Kč | 618,18 Kč |
| 5 | 566,40000 Kč | 2 832,00 Kč |
| 10 | 547,08200 Kč | 5 470,82 Kč |
| 25 | 524,00080 Kč | 13 100,02 Kč |
| 50 | 508,21040 Kč | 25 410,52 Kč |
| 100 | 493,72180 Kč | 49 372,18 Kč |
| Unit Price without VAT: | 618,18000 Kč |
|---|---|
| Unit Price with VAT: | 747,99780 Kč |











