Force Sensing Resistor Force Sensor 0.45kgf (1lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A301-1

DigiKey Part Number
3718-A301-1-ND
Manufacturer
Manufacturer Product Number
A301-1
Description
SEN FORCE 0.45KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 0.45kgf (1lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Voltage
Manufacturer
Tekscan
Sensor Type
Force Sensing Resistor
Series
Actuator Type
Flat Membrane
Packaging
Bulk
Actuator Style/Size
Round, 9.53mm
Part Status
Active
Includes
Sensor, Resistor, Capacitors
Operating Force
0.45kgf (1lbs)
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,53000 Kč482,53 Kč
5440,87400 Kč2 204,37 Kč
10425,33500 Kč4 253,35 Kč
25406,76480 Kč10 169,12 Kč
50394,06520 Kč19 703,26 Kč
100382,41770 Kč38 241,77 Kč
500358,93856 Kč179 469,28 Kč
Manufacturers Standard Package
Unit Price without VAT:482,53000 Kč
Unit Price with VAT:583,86130 Kč