Force Sensing Resistor Force Sensor 45.36kgf (100lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A201-100

DigiKey Part Number
3718-A201-100-ND
Manufacturer
Manufacturer Product Number
A201-100
Description
SEN FORCE 45.36KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 45.36kgf (100lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Voltage
Manufacturer
Tekscan
Sensor Type
Force Sensing Resistor
Series
Actuator Type
Flat Membrane
Packaging
Bulk
Actuator Style/Size
Round, 9.53mm
Part Status
Active
Includes
Sensor, Resistor, Capacitors
Operating Force
45.36kgf (100lbs)
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,14000 Kč613,14 Kč
5561,61200 Kč2 808,06 Kč
10542,44100 Kč5 424,41 Kč
25519,51560 Kč12 987,89 Kč
50503,84280 Kč25 192,14 Kč
100489,46130 Kč48 946,13 Kč
Manufacturers Standard Package
Unit Price without VAT:613,14000 Kč
Unit Price with VAT:741,89940 Kč