
SBB0802P-1 | |
|---|---|
DigiKey Part Number | SBB0802P-1-ND |
Manufacturer | |
Manufacturer Product Number | SBB0802P-1 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 1.00" L x 1.00" W (25.4mm x 25.4mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 5 | 58,20600 Kč | 291,03 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 50,37840 Kč | 1 259,46 Kč |
| 50 | 47,59400 Kč | 2 379,70 Kč |
| 100 | 45,10370 Kč | 4 510,37 Kč |
| 250 | 42,21184 Kč | 10 552,96 Kč |
| 500 | 40,28760 Kč | 20 143,80 Kč |
| 1 000 | 38,56367 Kč | 38 563,67 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |








