
SBB1802P-1 | |
|---|---|
DigiKey Part Number | SBB1802P-1-ND |
Manufacturer | |
Manufacturer Product Number | SBB1802P-1 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 2.00" L x 1.00" W (50.8mm x 25.4mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 5 | 84,20200 Kč | 421,01 Kč |
| 10 | 79,12000 Kč | 791,20 Kč |
| 25 | 73,22440 Kč | 1 830,61 Kč |
| 50 | 69,30600 Kč | 3 465,30 Kč |
| 100 | 65,80350 Kč | 6 580,35 Kč |
| 250 | 61,72992 Kč | 15 432,48 Kč |
| 500 | 59,01950 Kč | 29 509,75 Kč |
| 1 000 | 56,58982 Kč | 56 589,82 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |










