
NANOCOMP-CRC-10X10 | |
|---|---|
DigiKey Part Number | 315-NANOCOMP-CRC-10X10-ND |
Manufacturer | |
Manufacturer Product Number | NANOCOMP-CRC-10X10 |
Description | SENSOR FORCE FLAT MEMBRANE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Force Sensing Material |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Force Sensing Material | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 5 | 177,77000 Kč | 888,85 Kč |
| 10 | 170,75600 Kč | 1 707,56 Kč |
| 25 | 162,38160 Kč | 4 059,54 Kč |
| 50 | 156,64920 Kč | 7 832,46 Kč |
| 100 | 151,39350 Kč | 15 139,35 Kč |
| 500 | 140,81216 Kč | 70 406,08 Kč |
| 1 000 | 136,86727 Kč | 136 867,27 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |







