NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0022

DigiKey Part Number
315-SEN0022-ND
Manufacturer
Manufacturer Product Number
SEN0022
Description
ELECTRODE FLEXIBLE PCB, WITH 10X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Resistive (Force)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
NANOCOMP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
5116,53800 Kč582,69 Kč
10109,67300 Kč1 096,73 Kč
25101,71440 Kč2 542,86 Kč
5096,43120 Kč4 821,56 Kč
10091,70250 Kč9 170,25 Kč
25086,20436 Kč21 551,09 Kč
50082,54314 Kč41 271,57 Kč
1 00079,26157 Kč79 261,57 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč