NANOCOMP NANOCOMP Force Sensing Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANOCOMP-SQR-10X10

DigiKey Part Number
315-NANOCOMP-SQR-10X10-ND
Manufacturer
Manufacturer Product Number
NANOCOMP-SQR-10X10
Description
SENSOR FORCE FLAT MEMBRANE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NANOCOMP NANOCOMP Force Sensing Material
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Force Sensing Material
Utilized IC / Part
NANOCOMP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
5146,56600 Kč732,83 Kč
10140,64500 Kč1 406,45 Kč
25133,57240 Kč3 339,31 Kč
50128,74300 Kč6 437,15 Kč
100124,31030 Kč12 431,03 Kč
500115,38778 Kč57 693,89 Kč
1 000112,06213 Kč112 062,13 Kč
Manufacturers Standard Package
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč