
SEN0013 | |
|---|---|
DigiKey Part Number | 315-SEN0013-ND |
Manufacturer | |
Manufacturer Product Number | SEN0013 |
Description | ELECTRODE FLEXIBLE PCB, WITH 10X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 5 | 61,27200 Kč | 306,36 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 53,08280 Kč | 1 327,07 Kč |
| 50 | 50,16000 Kč | 2 508,00 Kč |
| 100 | 47,55000 Kč | 4 755,00 Kč |
| 250 | 44,51576 Kč | 11 128,94 Kč |
| 500 | 42,49744 Kč | 21 248,72 Kč |
| 1 000 | 40,68845 Kč | 40 688,45 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |


