
CQ100GE.031 1LB | |
|---|---|
DigiKey Part Number | 315-CQ100GE.0311LB-ND |
Manufacturer | |
Manufacturer Product Number | CQ100GE.031 1LB |
Description | GERMANIUM DOPED SOLDER WIRE SN/C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.244Cu0.7 (Ni0.05/Ge0.006) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.244Cu0.7 (Ni0.05/Ge0.006) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,41000 Kč | 1 317,41 Kč |
| Unit Price without VAT: | 1 317,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,06610 Kč |











