Lead Free No-Clean Solder Paste Sn99.244Cu0.7 (Ni0.05/Ge0.006) Syringe, 1.23 oz (35g), 10cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ100GE 35G

DigiKey Part Number
315-CQ100GE35G-ND
Manufacturer
Manufacturer Product Number
CQ100GE 35G
Description
GERMANIUM DOPED SOLDER PASTE NO-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn99.244Cu0.7 (Ni0.05/Ge0.006) Syringe, 1.23 oz (35g), 10cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn99.244Cu0.7 (Ni0.05/Ge0.006)
Diameter
-
Melting Point
441°F (227°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
4
Process
Lead Free
Form
Syringe, 1.23 oz (35g), 10cc
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1607,89000 Kč607,89 Kč
Manufacturers Standard Package
Unit Price without VAT:607,89000 Kč
Unit Price with VAT:735,54690 Kč